Amplifier Circuits
OPA4353EA/2K5
Description: High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP

Overview of OPA4353EA/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4353EA/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 22359
  • 1 $3.0600
  • 25 $3.0000
  • 100 $2.8800
  • 500 $2.7500
  • 1,000 $2.6000
$2.6000 / $3.0600 Buy Now

CAD Models for OPA4353EA/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4353EA/2K5 by Texas Instruments

OPA4353EA/2K5
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
86 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
22 V/us
Supply Current-Max
36 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
44000
Voltage Gain-Min
100000
Width
3.9 mm
Want to compare parts?
  1. OPA4353EA/2K5
    Texas Instruments
    High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP
    VS

Alternate Parts for OPA4353EA/2K5

This table gives cross-reference parts and alternative options found for OPA4353EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4353EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4353EA/250 Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85 Texas Instruments OPA4353EA/2K5 vs OPA4353EA/250
OPA4353EA/250G4 Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85 Texas Instruments OPA4353EA/2K5 vs OPA4353EA/250G4
Part Number Description Manufacturer Compare
OPA4353EA/2K5G4 High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP Texas Instruments OPA4353EA/2K5 vs OPA4353EA/2K5G4
OPA4353EA/250G4 Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85 Texas Instruments OPA4353EA/2K5 vs OPA4353EA/250G4
OPA4353EA/250 Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85 Texas Instruments OPA4353EA/2K5 vs OPA4353EA/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4353EA/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4353EA/2K5 by Texas Instruments

  • Please alert me when OPA4353EA/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4353EA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4353EA/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4353EA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4353EA/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4353EA/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: