-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4343NA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 | |
OPA4343NA/250 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4343NA/250-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16991 In Stock |
|
$3.1100 | Buy Now |
DISTI #
OPA4343NACT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2346 In Stock |
|
$2.6950 / $5.2400 | Buy Now |
DISTI #
595-OPA4343NA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail RoHS: Compliant | 372 |
|
$2.6300 / $5.2400 | Buy Now |
DISTI #
V72:2272_07309024
|
Arrow Electronics | Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 200 |
|
$2.7650 / $4.4240 | Buy Now |
DISTI #
86008415
|
Verical | Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1001 | Americas - 16106 |
|
$3.1750 / $3.5125 | Buy Now |
DISTI #
86019590
|
Verical | Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1101 | Americas - 635 |
|
$3.3625 / $3.5125 | Buy Now |
DISTI #
86019371
|
Verical | Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1501 | Americas - 250 |
|
$3.5125 | Buy Now |
DISTI #
83638750
|
Verical | Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 200 |
|
$2.7650 / $4.4240 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 200 |
|
$3.7046 / $6.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4343NA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4343NA/250
Texas Instruments
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4343NA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4343NA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4343NA/2K5 | Texas Instruments | Check for Price | Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85 | OPA4343NA/250 vs OPA4343NA/2K5 |