Amplifier Circuits
OPA4317IDR
Texas Instruments
Description: Quad, Low Offset, Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 125

Overview of OPA4317IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4317IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40472-1-ND
DigiKey IC OPAMP ZER-DRIFT 4CIRC 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4635
In Stock
  • 1 $3.0000
  • 10 $2.1630
  • 25 $1.9540
  • 100 $1.7237
  • 250 $1.6139
  • 500 $1.5477
  • 1,000 $1.4932
  • 2,500 $1.4357
  • 5,000 $1.4010
$1.4010 / $3.0000 Buy Now
DISTI # 595-OPA4317IDR
Mouser Electronics Operational Amplifiers - Op Amps Quad,Low Offset RRIO Op Amp RoHS: Compliant 2317
  • 1 $2.7200
  • 10 $2.3100
  • 100 $2.0000
  • 250 $1.9000
  • 500 $1.7100
  • 1,000 $1.4400
  • 2,500 $1.3500
  • 5,000 $1.3100
$1.3100 / $2.7200 Buy Now
Bristol Electronics   Min Qty: 2 18
  • 2 $3.0000
  • 8 $2.2500
$2.2500 / $3.0000 Buy Now
Quest Components   14
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
DISTI # OPA4317IDR
TME IC: operational amplifier, 300kHz, Ch: 4, SO14, reel,tape, IB: 155pA Min Qty: 1 0
  • 1 $2.7500
  • 5 $2.4800
  • 25 $2.1900
  • 100 $1.9700
  • 500 $1.8300
  • 2,500 $1.7700
$1.7700 / $2.7500 RFQ
LCSC 300kHz 20uV 155pA Four Channels SOIC-14 Precision Op Amps ROHS 205
  • 1 $2.6903
  • 10 $2.3259
  • 30 $2.0982
  • 100 $1.8658
  • 500 $1.7606
  • 1,000 $1.7150
$1.7150 / $2.6903 Buy Now
Win Source Electronics IC OPAMP GP 300KHZ RRO 14SOIC 12000
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for OPA4317IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4317IDR by Texas Instruments

OPA4317IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.000155 µA
Common-mode Reject Ratio-Min
95 dB
Common-mode Reject Ratio-Nom
108 dB
Frequency Compensation
YES
Input Offset Voltage-Max
90 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.15 V/us
Supply Current-Max
0.14 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
300
Voltage Gain-Min
100000
Wideband
NO
Width
3.91 mm
Want to compare parts?
  1. OPA4317IDR
    Texas Instruments
    Quad, Low Offset, Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 125
    VS

Related Parts for OPA4317IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4317IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4317IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4317IDR would you like to use for your alert(s)?
  • Please alert me when OPA4317IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4317IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4317IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4317IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4317IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4317IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: