-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5V single-supply, micro power operational amplifiers 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4241PA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4241PA | Texas Instruments | Single-Supply, MicroPower Operational Amplifiers 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4241PA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 34 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21272 In Stock |
|
$8.8300 | Buy Now |
DISTI #
OPA4241PA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 34 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8596 | Buy Now |
DISTI #
595-OPA4241PA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply MicroP ower Oper Amp RoHS: Compliant | 25 |
|
$9.8200 / $16.4900 | Buy Now |
DISTI #
86028571
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 4950 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86008885
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1201 | Americas - 4560 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86019563
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0601 | Americas - 3757 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86008397
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1801 | Americas - 3050 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86008278
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1101 | Americas - 2500 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86018372
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1701 | Americas - 1525 |
|
$9.0250 / $10.4000 | Buy Now |
DISTI #
86007541
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1601 | Americas - 550 |
|
$9.0250 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4241PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4241PA
Texas Instruments
Quad, 5V single-supply, micro power operational amplifiers 14-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.01 V/us | |
Supply Current-Max | 0.152 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |