There are no models available for this part yet.
Overview of OPA4172 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
CAD Models for OPA4172 by Texas Instruments
Resources and Additional Insights for OPA4172
Reference Designs related to OPA4172
-
PMP11405 适用于通用交流输入和 24V/0.15A 输出的初级侧稳压反激参考设计
PMP11405 参考设计使用具有集成 MOSFET 的 UCC28910 初级侧调节反激式控制器,通过安全隔离额定变压器从通用交流输入产生 24V/0.15A 输出。在满负载时可实现 80% 以上的效率,在空载情况下观察到低于 100mW 的功耗。