-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4591
|
Newark | Op Amp, Gp, Rro, 3Mhz, Lp, 14Tssop, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4171AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7000 / $3.4900 | Buy Now |
DISTI #
296-29651-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6519 In Stock |
|
$1.4260 / $2.9500 | Buy Now |
DISTI #
595-OPA4171AIPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,LO PWR,RRO,GEN PURP OP AMP RoHS: Compliant | 4144 |
|
$1.4200 / $2.7500 | Buy Now |
|
Quest Components | QUAD OP-AMP, 2000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14 | 176 |
|
$1.3845 / $3.1950 | Buy Now |
|
Quest Components | QUAD OP-AMP, 2000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14 | 4 |
|
$2.9400 / $3.9200 | Buy Now |
DISTI #
OPA4171AIPWR
|
TME | IC: operational amplifier, 3MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$1.9200 / $2.9800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 14TSSOP | 5396 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 8pA Quad 3MHz TSSOP-14 Operational Amplifier ROHS | 3604 |
|
$0.7166 / $1.2928 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 3066 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4171AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4171AIPWR
Texas Instruments
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 2.38 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4171AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4171AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4171AQPWRQ1 | Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AIPWR vs OPA4171AQPWRQ1 |
OPA4170AIPW | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AIPWR vs OPA4170AIPW |