Part Details for OPA4170 by Texas Instruments
Overview of OPA4170 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4170AIDR | Texas Instruments | 36V, microPower, Rail-to-Rail Output, Quad, General Purpose Op Amp 14-SOIC -40 to 125 | |
OPA4170AIPWR | Texas Instruments | 36V, microPower, Rail-to-Rail Output, Quad, General Purpose Op Amp 14-TSSOP -40 to 125 | |
OPA4170AIPW | Texas Instruments | 36V, microPower, Rail-to-Rail Output, Quad, General Purpose Op Amp 14-TSSOP -40 to 125 |
Part Details for OPA4170
OPA4170 CAD Models
Resources and Additional Insights for OPA4170
Reference Designs related to OPA4170
-
PMP6797 18Vdc-30Vdc 输入、20V @ 4.5A 输出、效率高达 94% 的有源钳位正向
The PMP6797 reference design provides an isolated 20V at 4.5A from an 18V-30V input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers.
-
PMP11405 适用于通用交流输入和 24V/0.15A 输出的初级侧稳压反激参考设计
PMP11405 参考设计使用具有集成 MOSFET 的 UCC28910 初级侧调节反激式控制器,通过安全隔离额定变压器从通用交流输入产生 24V/0.15A 输出。在满负载时可实现 80% 以上的效率,在空载情况下观察到低于 100mW 的功耗。
-
Current Controlled Driver for 24-V DC Solenoid with Plunger Fault Detection Reference Design
TIDA-00289 integrates current control and plunger movement detection into the solenoid coil. Various applications in the field of industrial automation and material processing will benefit from up to 70% reduced power consumption: accelerated process time: greatly simplified usage and enhanced monitoring capabilities.