Part Details for OPA404BG by Burr-Brown Corp
Overview of OPA404BG by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA404BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 |
|
$118.7622 / $139.7202 | Buy Now | |
|
Quest Components | 1 |
|
$173.0368 / $182.1440 | Buy Now | |
|
Rochester Electronics | OPA404 Quad High Speed Precision Difet Operational Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 87 |
|
$108.4100 / $127.5400 | Buy Now |
Part Details for OPA404BG
OPA404BG CAD Models
OPA404BG Part Data Attributes
|
OPA404BG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA404BG
Burr-Brown Corp
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 99 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 28 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 40000 |