-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-high precision (2 µV), zero-drift (0.003 µV/C), low-input-bias-current op amp (single) 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA387DBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
487 In Stock |
|
$1.4028 / $2.7400 | Buy Now |
DISTI #
595-OPA387DBVT
|
Mouser Electronics | Precision Amplifiers Ultra-high precision (2 uV), zero-drift (0.003 uV/C), low-input-bias-current op amp (single) 5-SOT-23 -40 to 125 RoHS: Compliant | 291 |
|
$1.3700 / $2.9600 | Buy Now |
DISTI #
OPA387DBVT
|
TME | IC: operational amplifier, 5.7MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$2.1400 / $3.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA387DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA387DBVT
Texas Instruments
Ultra-high precision (2 µV), zero-drift (0.003 µV/C), low-input-bias-current op amp (single) 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 17.5 | |
CO2e (mg) | 215.25 | |
Samacsys Description | Precision Amplifiers Ultra-high precision (2 uV), zero-drift (0.003 uV/C), low-input-bias-current op amp (single) | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 1778279 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA387DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA387DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA387DBVR | Ultra-high precision (2 µV), zero-drift (0.003 µV/C), low-input-bias-current op amp (single) 5-SOT-23 -40 to 125 | Texas Instruments | OPA387DBVT vs OPA387DBVR |