Datasheets
OPA3875IDBQR by: Texas Instruments

Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85

Part Details for OPA3875IDBQR by Texas Instruments

Overview of OPA3875IDBQR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA3875IDBQR

Part # Distributor Description Stock Price Buy
DISTI # 2156-OPA3875IDBQR-ND
DigiKey IC MUX 3 X 2:1 16SSOP Min Qty: 62 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2005
In Stock
  • 62 $4.8700
$4.8700 Buy Now
DISTI # OPA3875IDBQR-ND
DigiKey IC MUX 3 X 2:1 16SSOP Min Qty: 62 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.5291
$4.5291 Buy Now
DISTI # 595-OPA3875IDBQR
Mouser Electronics Video Switch ICs Triple 2:1 HS Video Multiplexer RoHS: Compliant 0
  • 2,500 $4.4200
$4.4200 Order Now
Rochester Electronics OPA3875 Triple 2:1 High-Speed Video Multiplexer RoHS: Compliant Status: Active Min Qty: 1 2005
  • 1 $4.6800
  • 25 $4.5900
  • 100 $4.4000
  • 500 $4.2100
  • 1,000 $3.9800
$3.9800 / $4.6800 Buy Now
DISTI # OPA3875IDBQR
TME IC: operational amplifier, 700MHz, Ch: 3, SSOP16, ±3÷6.3VDC, 20.5uA Min Qty: 1 0
  • 1 $7.9600
  • 5 $7.1600
  • 25 $6.3300
  • 100 $5.6900
  • 500 $5.3100
  • 2,500 $5.1200
$5.1200 / $7.9600 RFQ

Part Details for OPA3875IDBQR

OPA3875IDBQR CAD Models

OPA3875IDBQR Part Data Attributes

OPA3875IDBQR Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA3875IDBQR Texas Instruments Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type VIDEO MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Max (Vsup) -6.3 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO/NC
Number of Channels 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 36 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for OPA3875IDBQR

This table gives cross-reference parts and alternative options found for OPA3875IDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3875IDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA3875IDBQG4 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, GREEN,PLASTIC, SSOP-16 Texas Instruments OPA3875IDBQR vs OPA3875IDBQG4
OPA3875IDBQ Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments OPA3875IDBQR vs OPA3875IDBQ
Part Number Description Manufacturer Compare
OPA3875IDBQ Triple-channel, 700-MHz, op amp with 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments OPA3875IDBQR vs OPA3875IDBQ

OPA3875IDBQR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA3875IDBQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA3875IDBQR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA3875IDBQR would you like to use for your alert(s)?
  • Please alert me when OPA3875IDBQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA3875IDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA3875IDBQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA3875IDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA3875IDBQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA3875IDBQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: