-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA381AIDGKT | Texas Instruments | Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA381AIDGKT-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$1.2600 | Buy Now |
DISTI #
296-17362-1-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
632 In Stock |
|
$1.1712 / $2.3300 | Buy Now |
DISTI #
595-OPA381AIDGKT
|
Mouser Electronics | High Speed Operational Amplifiers Precision Lo-Power Hi-Sp Transimpedance RoHS: Compliant | 0 |
|
$1.1400 / $2.6100 | Order Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO8 | 28 |
|
$2.2050 / $3.5280 | Buy Now |
|
Rochester Electronics | OPA381 Precision, Low Power, High-Speed Transimpedance Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
OPA381AIDGKT
|
TME | IC: operational amplifier, 18MHz, Ch: 1, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.5700 / $2.3500 | RFQ |
|
ComSIT USA | PRECISION, LOW POWER, 18MHZ TRANSIMPEDANCE AMPLIFIER Telecom Circuit, 1-Func, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 18MHz Single channel VSSOP-8 Precision Op Amps ROHS | 23 |
|
$1.1947 / $1.9764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA381AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA381AIDGKT
Texas Instruments
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |