-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA376AIDCKR | Texas Instruments | Precision, Low Noise, Low Iq Operational Amplifier 5-SC70 -40 to 125 | |
OPA376AIDCKRG4 | Texas Instruments | Precision, Low Noise, Low Iq Operational Amplifier 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35916-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11321 In Stock |
|
$0.8430 / $1.7400 | Buy Now |
DISTI #
595-OPA376AIDCKR
|
Mouser Electronics | Precision Amplifiers Prec Low Noise Low Iq Op Amp RoHS: Compliant | 11121 |
|
$0.8310 / $1.9200 | Buy Now |
|
Bristol Electronics | 3453 |
|
RFQ | ||
DISTI #
OPA376AIDCKR
|
TME | IC: operational amplifier, 5.5MHz, Ch: 1, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$1.0500 / $1.7000 | RFQ |
|
ComSIT USA | AVAILABLE EU | 99809 |
|
RFQ | |
|
ComSIT USA | PRECISION, LOW NOISE, LOW QUIESCENT CURRENT, OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
C1S746204113231
|
Chip1Stop | Op Amp Single GP R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2888 |
|
$0.8090 / $1.5300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SC70-5 | 2340 |
|
$0.9318 / $1.3464 | Buy Now |
|
LCSC | 5.5MHz 0.2pA Single channel SC-70-5 Precision Op Amps ROHS | 1111 |
|
$0.6795 / $0.9818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA376AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA376AIDCKR
Texas Instruments
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA376AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA376AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA376AIDCKT | Texas Instruments | $1.1136 | Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125 | OPA376AIDCKR vs OPA376AIDCKT |
OPA376AIDCKTG4 | Texas Instruments | Check for Price | Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125 | OPA376AIDCKR vs OPA376AIDCKTG4 |
OPA376AIDCKRG4 | Texas Instruments | Check for Price | Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125 | OPA376AIDCKR vs OPA376AIDCKRG4 |