Part Details for OPA376AIDBVR by Texas Instruments
Results Overview of OPA376AIDBVR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA376AIDBVR Information
OPA376AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA376AIDBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39130-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6371 In Stock |
|
$0.8430 / $1.7400 | Buy Now |
DISTI #
595-OPA376AIDBVR
|
Mouser Electronics | Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA376AIDBVT RoHS: Compliant | 8671 |
|
$0.8340 / $1.6700 | Buy Now |
DISTI #
OPA376AIDBVR
|
TME | IC: operational amplifier, 5.5MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.0500 / $1.7000 | RFQ |
DISTI #
SMC-OPA376AIDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 802 |
|
RFQ | |
|
Greenchips | Date Code: 23+/TH | 7000 |
|
RFQ | |
|
Vyrian | Amplifiers | 26004 |
|
RFQ | |
|
Win Source Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R / IC OPAMP GP 5.5MHZ RRO SOT2... more | 36220 |
|
$0.2667 / $0.3444 | Buy Now |