Part Details for OPA37 by Burr-Brown Corp
Overview of OPA37 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA37
OPA37 CAD Models
Resources and Additional Insights for OPA37
Reference Designs related to OPA37
-
230V/250W: Hi-η Sensorless Brushless DC Motor Drive with 30% Reduced Bulk Capacitor Reference Design
The TIDA-00472 is a discrete IGBT-based three-phase inverter for driving brushless DC (BLDC) motors rated up to 250 W: for example: used in cooker hoods: using a sensor-less: trapezoidal control method. The design provides software implementation for DC bus voltage ripple compensation resulting in 30% reduction in the DC bus capacitor requirement and reduced overall BOM cost. The cycle-by-cycle overcurrent protection feature protects the power stage from large current spikes and the board can work up to 65 °C ambient. This design has also been tested to pass EN55014 standards for conducted emissions: Surge and EFT.
-
TIDM-2PHASE-SUBMTR-FW2 两相嵌入式计量
This design is the upgard of firmware of the original TIDM-2PHASE-SUBMTR. This upgrade add functionalities and flexibility to the original firmware including : I2C communication capability, fundmental voltage and current measurment, voltage anc current THD measurement, reengineering of the the ar
-
PMP10588 针对空调压缩机的隔离式 Flybuck 升压偏置解决方案
The PMP10588 reference design is an isolated FlyBuck-Boost power supply for air conditioner compressor bias applications. It takes 12V nominal input and provides isolated +15V bias voltage. The load current is 150mA. The isolated output is generated from one single transformer windings on the sec