-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA3693IDBQR-ND
|
DigiKey | IC AMP BUFFER 16SSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7355 | Buy Now |
DISTI #
595-OPA3693IDBQR
|
Mouser Electronics | Video Amplifiers Triple Video Buffer with Disable RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
OPA3693IDBQR
|
TME | IC: operational amplifier, 800MHz, Ch: 3, SSOP16, ±2.2÷6VDC Min Qty: 1 | 0 |
|
$4.7300 / $7.3500 | RFQ |
|
Win Source Electronics | IC VIDEO BUFFER TRIPLE 16SSOP | 450 |
|
$4.5140 / $6.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3693IDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3693IDBQR
Texas Instruments
Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 41 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |