Part Details for OPA3690IDBQRG4 by Texas Instruments
Overview of OPA3690IDBQRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA3690IDBQRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16 | 1212 |
|
$2.7300 / $7.8000 | Buy Now |
DISTI #
SMC-OPA3690IDBQRG4
|
Sensible Micro Corporation | 1 Channel, Video Amplifier, Pdso16 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 12 |
|
$6.0010 / $6.7070 | RFQ |
Part Details for OPA3690IDBQRG4
OPA3690IDBQRG4 CAD Models
OPA3690IDBQRG4 Part Data Attributes:
|
OPA3690IDBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3690IDBQRG4
Texas Instruments
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for OPA3690IDBQRG4
This table gives cross-reference parts and alternative options found for OPA3690IDBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3690IDBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3690IDBQTG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | OPA3690IDBQRG4 vs OPA3690IDBQTG4 |
OPA3690IDBQT | Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85 | Texas Instruments | OPA3690IDBQRG4 vs OPA3690IDBQT |
OPA3690IDBQR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | OPA3690IDBQRG4 vs OPA3690IDBQR |