-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C4927
|
Newark | Op Amp, 300Mhz, 1800V/Us, Soic-16, No. Of Channels:3Channels, Gain Bandwidth Product:300Mhz, Supply Voltage Range:± 2.5V To ± 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA3690ID Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.8700 | Buy Now |
DISTI #
2156-OPA3690ID-ND
|
DigiKey | IC OPAMP VFB 3 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12142 In Stock |
|
$6.3300 | Buy Now |
DISTI #
OPA3690ID-ND
|
DigiKey | IC OPAMP VFB 3 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$5.9817 / $10.5500 | Buy Now |
DISTI #
595-OPA3690ID
|
Mouser Electronics | High Speed Operational Amplifiers Triple Wideband Voltage-Feedback RoHS: Compliant | 32 |
|
$5.9800 / $10.5500 | Buy Now |
|
Quest Components | 1580 |
|
$5.2644 / $10.5288 | Buy Now | |
|
Rochester Electronics | OPA3690 Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 12142 |
|
$5.4400 / $6.4000 | Buy Now |
DISTI #
OPA3690ID
|
TME | IC: operational amplifier, 300MHz, Ch: 3, SO16, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$8.4900 / $11.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 300MHZ 16SOIC | 4229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3690ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3690ID
Texas Instruments
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 17.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500000 | |
Voltage Gain-Min | 794.328 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA3690ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3690ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3690IDR | Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85 | Texas Instruments | OPA3690ID vs OPA3690IDR |
OPA3690IDRG4 | Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85 | Texas Instruments | OPA3690ID vs OPA3690IDRG4 |
OPA3690IDG4 | Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85 | Texas Instruments | OPA3690ID vs OPA3690IDG4 |