Part Details for OPA3682E/250 by Burr-Brown Corp
Overview of OPA3682E/250 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA3682E/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Follower, Triple, 16 Pin, Plastic, SSOP | 200 |
|
$4.9748 / $9.0450 | Buy Now |
Part Details for OPA3682E/250
OPA3682E/250 CAD Models
OPA3682E/250 Part Data Attributes
|
OPA3682E/250
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA3682E/250
Burr-Brown Corp
Video Amplifier, 3 Func, Bipolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 3.9 mm |