Part Details for OPA3680E/250 by Texas Instruments
Overview of OPA3680E/250 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA3680E/250
OPA3680E/250 CAD Models
OPA3680E/250 Part Data Attributes:
|
OPA3680E/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3680E/250
Texas Instruments
SpeedPlus(TM) Triple Wideband, Voltage Feedback Operational Amplifier With Disable 16-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |