-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA356AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA356AIDBVR | Texas Instruments | 2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6980
|
Newark | Op-Amp, Single, 450Mhz, 360V/Us, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:450Mhz, Slew R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8390 / $1.6300 | Buy Now |
DISTI #
296-32191-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1375 In Stock |
|
$0.7442 / $1.5700 | Buy Now |
DISTI #
595-OPA356AIDBVR
|
Mouser Electronics | High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595-OPA356AIDBVT RoHS: Compliant | 15884 |
|
$0.7590 / $1.5700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 15000UV OFFSET-MAX, CMOS, PDSO5 | 130 |
|
$0.6195 / $2.0650 | Buy Now |
DISTI #
OPA356AIDBVR
|
TME | IC: operational amplifier, 200MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.9400 / $1.5100 | RFQ |
|
ComSIT USA | 200MHZ, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 9000uV Offset-Max, 100MHz Band Wid... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
OPA356AIDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1691 |
|
$0.7680 / $1.4400 | Buy Now |
|
LCSC | Single channel 50pA 360V/us 75MHz 9mV SOT-23-5 Operational Amplifier ROHS | 89 |
|
$0.5851 / $1.1578 | Buy Now |
|
Vyrian | Amplifiers | 5056 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA356AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA356AIDBVR
Texas Instruments
2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 360 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA356AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA356AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA356AIDBVT | Texas Instruments | $1.3620 | 2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125 | OPA356AIDBVR vs OPA356AIDBVT |
OPA356AIDBVTG4 | Texas Instruments | Check for Price | 2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125 | OPA356AIDBVR vs OPA356AIDBVTG4 |