-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA354AIDDAR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA354AIDDAR | Texas Instruments | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA354AIDDARCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
698 In Stock |
|
$1.0448 / $2.1100 | Buy Now |
DISTI #
595-OPA354AIDDAR
|
Mouser Electronics | High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single A 595-OPA354AIDDA RoHS: Compliant | 1014 |
|
$1.0300 / $2.1100 | Buy Now |
|
Rochester Electronics | OPA354 - 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.9180 / $1.0800 | Buy Now |
DISTI #
OPA354AIDDAR
|
TME | IC: operational amplifier, 100MHz, Ch: 1, SO8-EP, reel,tape Min Qty: 1 | 0 |
|
$1.3600 / $2.1200 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ RRO 8SOPWR | 12995 |
|
RFQ | |
|
Vyrian | Amplifiers | 15953 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA354AIDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA354AIDDAR
Texas Instruments
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 94 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA354AIDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA354AIDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA354AIDDAG3 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA354AIDDAR vs OPA354AIDDAG3 |
OPA354AIDDARG3 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA354AIDDAR vs OPA354AIDDARG3 |
OPA354AIDDA | Texas Instruments | $1.1444 | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA354AIDDAR vs OPA354AIDDA |
OPA354AIDBVT | Texas Instruments | $1.2881 | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125 | OPA354AIDDAR vs OPA354AIDBVT |
OPA354AIDBVTG4 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125 | OPA354AIDDAR vs OPA354AIDBVTG4 |
OPA354AIDBVR | Texas Instruments | $1.0405 | 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125 | OPA354AIDDAR vs OPA354AIDBVR |