-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA349SA/3KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA349SA/3KG4
Texas Instruments
Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SC70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 48 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA349SA/3KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA349SA/3KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA349UA/2K5 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA349SA/3KG4 vs OPA349UA/2K5 |
OPA349SA/250G4 | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SC70 -40 to 85 | Texas Instruments | OPA349SA/3KG4 vs OPA349SA/250G4 |
OPA349UA | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC | Texas Instruments | OPA349SA/3KG4 vs OPA349UA |
OPA349NA/250G4 | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SOT-23 -40 to 85 | Texas Instruments | OPA349SA/3KG4 vs OPA349NA/250G4 |
OPA349UA/2K5G4 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA349SA/3KG4 vs OPA349UA/2K5G4 |
OPA349SA/3K | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SC70 | Texas Instruments | OPA349SA/3KG4 vs OPA349SA/3K |
OPA349NA/250 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | OPA349SA/3KG4 vs OPA349NA/250 |