Amplifier Circuits
OPA347SA/250
Description: Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SC70 -55 to 125

Overview of OPA347SA/250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA347SA/250 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32190-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3680
In Stock
  • 1 $2.0200
  • 10 $1.8120
  • 25 $1.7096
  • 100 $1.4564
  • 250 $1.3675
  • 500 $1.1966
  • 1,250 $0.9915
  • 2,500 $0.9231
  • 6,250 $0.8889
$0.8889 / $2.0200 Buy Now
DISTI # 595-OPA347SA/250
Mouser Electronics Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp RoHS: Compliant 1560
  • 1 $2.0100
  • 10 $1.8100
  • 100 $1.4500
  • 250 $1.3600
  • 500 $1.1900
  • 1,000 $0.9910
  • 2,500 $0.9220
  • 5,000 $0.8880
$0.8880 / $2.0100 Buy Now
Bristol Electronics   117
RFQ
Bristol Electronics   Min Qty: 7 19
  • 7 $0.7500
$0.7500 Buy Now
Bristol Electronics   Min Qty: 7 100
  • 7 $0.7500
  • 28 $0.4875
$0.4875 / $0.7500 Buy Now
Quest Components   80
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.5000
$0.5000 / $1.0000 Buy Now
Quest Components   15
  • 1 $1.0000
  • 6 $0.8000
$0.8000 / $1.0000 Buy Now
Quest Components   176
  • 1 $1.2000
  • 22 $0.7200
  • 84 $0.6000
$0.6000 / $1.2000 Buy Now
Quest Components   88
  • 1 $4.0000
  • 31 $2.2000
  • 69 $2.0000
$2.0000 / $4.0000 Buy Now
DISTI # OPA347SA/250
TME IC: operational amplifier, 350kHz, 2.3÷5.5V, Ch: 1, SC70-5, IB: 10pA Min Qty: 1 0
  • 1 $1.7700
  • 5 $1.5700
  • 25 $1.3800
  • 100 $1.2600
  • 500 $1.1700
$1.1700 / $1.7700 RFQ
Ameya Holding Limited SC 70/M°/OP AMP, RAIL-TO-RAIL U POWER 260440
RFQ
Win Source Electronics IC OPAMP GP 350KHZ RRO SC70-5 66700
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for OPA347SA/250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA347SA/250 by Texas Instruments

OPA347SA/250
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.17 V/us
Supply Current-Max
0.034 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
25100
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. OPA347SA/250
    Texas Instruments
    Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SC70 -55 to 125
    VS

Alternate Parts for OPA347SA/250

This table gives cross-reference parts and alternative options found for OPA347SA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA347SA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA347SA/250 OP-AMP, 7000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Rochester Electronics LLC OPA347SA/250 vs OPA347SA/250
OPA347SA/3K Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SC70 -55 to 125 Texas Instruments OPA347SA/250 vs OPA347SA/3K
Part Number Description Manufacturer Compare
OPA347SA/250 OP-AMP, 7000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Rochester Electronics LLC OPA347SA/250 vs OPA347SA/250
OPA347SA/3K Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SC70 -55 to 125 Texas Instruments OPA347SA/250 vs OPA347SA/3K
OPA347SA OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments OPA347SA/250 vs OPA347SA
OPA347SA/3KG4 Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SC70 -55 to 125 Texas Instruments OPA347SA/250 vs OPA347SA/3KG4

Related Parts for OPA347SA/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA347SA/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA347SA/250 by Texas Instruments

  • Please alert me when OPA347SA/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA347SA/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA347SA/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA347SA/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA347SA/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA347SA/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: