-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Single-Supply, Micropower Cmos Operational Amplifiers Microamplifier(Tm) 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA336MDBVREP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 80 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1335 In Stock |
|
$3.7600 | Buy Now |
DISTI #
296-21234-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 80 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4190 | Buy Now |
DISTI #
595-OPA336MDBVREP
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl-Supply Micropwr CMOS Op Amp RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Rochester Electronics | OPA336-EP Enhanced Product Single-Supply, Micropower Cmos Operational Amplifiers Microamplifier RoHS: Compliant Status: Active Min Qty: 1 | 1335 |
|
$3.2300 / $3.8000 | Buy Now |
DISTI #
OPA336MDBVREP
|
TME | IC: operational amplifier, 100kHz, Ch: 1, SOT23-5, ±2.3÷5.5VDC Min Qty: 1 | 0 |
|
$4.3700 / $7.0600 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 100KHZ RRO SOT23-5 | 71020 |
|
RFQ | |
|
Chip1Cloud | SINGLE-SUPPLY MICRO-POWER CMOS OPERATIONAL AMPLIFIER MicroAmplifier? SERIES | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA336MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA336MDBVREP
Texas Instruments
Enhanced Product Single-Supply, Micropower Cmos Operational Amplifiers Microamplifier(Tm) 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 12600 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA336MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA336MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06641-01XE | Enhanced Product Single-Supply, Micropower Cmos Operational Amplifiers Microamplifier(Tm) 5-SOT-23 -55 to 125 | Texas Instruments | OPA336MDBVREP vs V62/06641-01XE |