-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA313IDCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47814-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4131 In Stock |
|
$0.3833 / $0.8700 | Buy Now |
DISTI #
595-OPA313IDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1MHz Micropwr Low- N oise RRIO 1.8V A 595-OPA313IDCKT RoHS: Compliant | 1846 |
|
$0.3720 / $0.8700 | Buy Now |
DISTI #
OPA313IDCKR
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SC70-5, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.5000 / $0.7800 | RFQ |
|
Ameya Holding Limited | MICROPOWER,1MHZ, 1.8V RRIO OP AMP | 104134 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 / 1-MHz, Micro-Power, Low-Noise, RRIO,1.8-V CMOS OPERATIONAL AMPLIFIER | 118520 |
|
$0.8404 / $1.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA313IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA313IDCKR
Texas Instruments
Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 31622.776 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA313IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA313IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA313IDCKT | Texas Instruments | $0.6474 | Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SC70 -40 to 125 | OPA313IDCKR vs OPA313IDCKT |
MAX9914EXK-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5, SC-70, 5 PIN | OPA313IDCKR vs MAX9914EXK-T |
MAX9914EXK+T | Analog Devices Inc | Check for Price | 1MHz, 20µA, Rail-to-Rail I/O Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 85C | OPA313IDCKR vs MAX9914EXK+T |