-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2889IDGSR | Texas Instruments | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85 | |
OPA2889IDGST | Texas Instruments | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP | |
OPA2889ID | Texas Instruments | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6969
|
Newark | Ic, Op Amp, V Feedback, Dual, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:75Mhz, Slew Rate:250V/µs, Supply Voltage Range:± 1.3V To ± 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2889ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$4.5300 / $5.9500 | Buy Now |
DISTI #
2156-OPA2889ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6447 In Stock |
|
$2.6100 | Buy Now |
DISTI #
296-22185-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
54 In Stock |
|
$2.5107 / $4.9900 | Buy Now |
DISTI #
595-OPA2889ID
|
Mouser Electronics | High Speed Operational Amplifiers Dual LoPwr Vltg Feed back Op Amp RoHS: Compliant | 65 |
|
$2.5100 / $4.9100 | Buy Now |
|
Rochester Electronics | OPA2889 Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 6447 |
|
$2.2400 / $2.6300 | Buy Now |
DISTI #
OPA2889ID
|
TME | IC: operational amplifier, 115MHz, Ch: 2, SO8, IB: 880nA, Iio: 235nA Min Qty: 1 | 0 |
|
$2.9600 / $4.1400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2889ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2889ID
Texas Instruments
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.88 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 115000 | |
Voltage Gain-Min | 794.38 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2889ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2889ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2889IDR | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | OPA2889ID vs OPA2889IDR |