Amplifier Circuits
OPA2836IRUNT
Texas Instruments
Description: Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125

Overview of OPA2836IRUNT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2836IRUNT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7811
Newark Op Amp, 205Mhz, 560V/S, 65V, Qfn-10, No., Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2836IRUNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.8400
  • 10 $5.5900
  • 25 $5.3100
  • 50 $5.0800
  • 100 $4.8600
$4.8600 / $5.8400 Buy Now
DISTI # 296-29672-1-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 10WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8105
In Stock
  • 1 $4.8800
  • 10 $4.3800
  • 25 $4.1404
  • 100 $3.5884
  • 250 $2.8197
  • 500 $2.7141
  • 750 $2.6613
  • 1,250 $2.6027
  • 1,750 $2.5685
  • 2,500 $2.5355
$2.5355 / $4.8800 Buy Now
DISTI # 595-OPA2836IRUNT
Mouser Electronics High Speed Operational Amplifiers Dual,Very Low Pwr RRO,Neg Rail in,VFB RoHS: Compliant 4613
  • 1 $4.8800
  • 10 $4.1400
  • 100 $3.5900
  • 250 $3.3300
  • 500 $3.0500
  • 1,000 $2.5700
  • 2,500 $2.4400
$2.4400 / $4.8800 Buy Now
DISTI # OPA2836IRUNT
TME IC: operational amplifier, 110MHz, Ch: 2, QFN10, reel,tape Min Qty: 1 0
  • 1 $4.9400
  • 5 $4.4400
  • 25 $3.9200
  • 100 $3.5300
  • 500 $3.2900
$3.2900 / $4.9400 RFQ
Ameya Holding Limited IC OPAMP VFB 118MHZ RRO 10QFN 47250
RFQ

CAD Models for OPA2836IRUNT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2836IRUNT by Texas Instruments

OPA2836IRUNT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQCCN, LCC10,.08SQ,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
Bias Current-Max (IIB) @25C
1 µA
Common-mode Reject Ratio-Min
94 dB
Common-mode Reject Ratio-Nom
116 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.18 µA
Input Offset Voltage-Max
400 µV
JESD-30 Code
S-PQCC-N10
JESD-609 Code
e4
Length
2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC10,.08SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
560 V/us
Supply Current-Max
2.4 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
120000
Voltage Gain-Min
100000
Wideband
YES
Width
2 mm
Want to compare parts?
  1. OPA2836IRUNT
    Texas Instruments
    Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
    VS

Alternate Parts for OPA2836IRUNT

This table gives cross-reference parts and alternative options found for OPA2836IRUNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2836IRUNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2836IRMCR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRMCR
OPA2836IRMCT Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRMCT
OPA2836IRUNR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRUNR
Part Number Description Manufacturer Compare
OPA2836IDGS Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IDGS
OPA2836IDGSR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IDGSR
OPA2836IDR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IDR
OPA2836IRMCR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRMCR
OPA2836ID Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836ID
OPA2836IRUNR Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRUNR
OPA2836IRMCT Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 Texas Instruments OPA2836IRUNT vs OPA2836IRMCT

Related Parts for OPA2836IRUNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2836IRUNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2836IRUNT by Texas Instruments

  • Please alert me when OPA2836IRUNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2836IRUNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2836IRUNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2836IRUNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2836IRUNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2836IRUNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: