-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7355
|
Newark | Op Amp, Vfb, Rro, 31Mhz, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:31Mhz, Slew Rate:160V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2835ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4.1000 / $5.3900 | Buy Now |
DISTI #
2156-OPA2835ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2025 In Stock |
|
$2.4100 | Buy Now |
DISTI #
296-29656-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
381 In Stock |
|
$2.2460 / $4.4800 | Buy Now |
DISTI #
595-OPA2835ID
|
Mouser Electronics | High Speed Operational Amplifiers DUAL,ULT LO PWR,RRO NEG RAIL IN,VFB AMP RoHS: Compliant | 367 |
|
$2.2400 / $3.9900 | Buy Now |
|
Rochester Electronics | OPA2835 Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2025 |
|
$2.0700 / $2.4400 | Buy Now |
DISTI #
OPA2835ID
|
TME | IC: operational amplifier, 30MHz, Ch: 2, SO8, tube, IB: 530nA Min Qty: 1 | 0 |
|
$2.7600 / $3.8600 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Am | 90362 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2835ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2835ID
Texas Instruments
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.53 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Min | 91 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 160 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2835ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2835ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2835IDR | Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2835ID vs OPA2835IDR |