-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17017-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$2.7092 / $5.4000 | Buy Now |
DISTI #
2156-OPA2743EA/250-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
514 In Stock |
|
$2.9000 | Buy Now |
DISTI #
595-OPA2743EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V 7MHz R-to-R I/O Dual RoHS: Compliant | 563 |
|
$2.6200 / $3.7700 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Quest Components | 1000 |
|
$2.9880 / $5.9760 | Buy Now | |
|
Rochester Electronics | OPA2743 12V, 7MHz, Rail-to-Rail I/O Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 514 |
|
$2.4900 / $2.9300 | Buy Now |
DISTI #
OPA2743EA/250
|
TME | IC: operational amplifier, 7MHz, Ch: 2, VSSOP8, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$3.6400 / $5.4600 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 7MHZ RRO 8VSSOP | 34700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2743EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2743EA/250
Texas Instruments
Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2743EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2743EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2743EA/2K5G4 | 12V, 7MHz, Rail-to-Rail I/O Dual Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/250 vs OPA2743EA/2K5G4 |
OPA2743EA/2K5 | Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/250 vs OPA2743EA/2K5 |
OPA2743EA/250G4 | Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/250 vs OPA2743EA/250G4 |