-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1380
|
Newark | Ic, Op Amp, No. Of Amplifiers:2 Amplifier, Bandwidth:20Mhz, Slew Rate:30V/Μs, Supply Voltage Range:4V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2727AIDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4000 / $3.1000 | Buy Now |
DISTI #
296-21651-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1902 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-OPA2727AIDR
|
Mouser Electronics | Precision Amplifiers e-trim(TM)20MHz Hi Prec CMOS Op Amp RoHS: Compliant | 4281 |
|
$1.2500 / $2.8600 | Buy Now |
DISTI #
V72:2272_07308385
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±6V/12V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2324 |
|
$1.2410 / $2.8210 | Buy Now |
DISTI #
70826902
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±6V/12V 8-Pin SOIC T/R Min Qty: 5 Package Multiple: 1 Date Code: 2249 | Americas - 2324 |
|
$1.2410 / $2.8210 | Buy Now |
DISTI #
OPA2727AIDR
|
TME | IC: operational amplifier, 20MHz, Ch: 2, SO8, ±2÷6VDC,±4÷12VDC Min Qty: 1 | 0 |
|
$1.6900 / $2.6300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO 8SOIC | 120166 |
|
RFQ | |
|
Chip1Cloud | e-trim 20MHz, High Precision CMOS | 27000 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 87 |
|
$0.9573 / $1.1641 | Buy Now |
DISTI #
3004944
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5315 / $3.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2727AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2727AIDR
Texas Instruments
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2727AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2727AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2727AID | e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2727AIDR vs OPA2727AID |