-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2690I-14D-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5288 In Stock |
|
$3.7200 | Buy Now |
DISTI #
296-13464-5-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$3.3810 / $6.1900 | Buy Now |
DISTI #
595-OPA2690I-14D
|
Mouser Electronics | High Speed Operational Amplifiers Dual Wideband Voltage Feedback RoHS: Compliant | 0 |
|
$3.4500 / $6.1900 | Order Now |
|
Rochester Electronics | OPA2690 Dual Wideband, Voltage Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 5288 |
|
$3.1900 / $3.7600 | Buy Now |
DISTI #
OPA2690I-14D
|
TME | IC: operational amplifier, 500MHz, Ch: 2, SO14, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$4.9800 / $6.9700 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 300MHZ 14SOIC | 2785 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VFB 300MHZ 14SOIC | 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2690I-14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2690I-14D
Texas Instruments
Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 550 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 11.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500000 | |
Voltage Gain-Min | 630.957 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2690I-14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2690I-14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2690I-14DG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | OPA2690I-14D vs OPA2690I-14DG4 |
OPA2690I-14DR | Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 | Texas Instruments | OPA2690I-14D vs OPA2690I-14DR |
OPA2690I-14DRG4 | Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 | Texas Instruments | OPA2690I-14D vs OPA2690I-14DRG4 |