Part Details for OPA2680P by Texas Instruments
Results Overview of OPA2680P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2680P Information
OPA2680P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OPA2680P
OPA2680P CAD Models
OPA2680P Part Data Attributes
|
OPA2680P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2680P
Texas Instruments
DUAL OP-AMP, 4500uV OFFSET-MAX, 300MHz BAND WIDTH, PDIP8, PLASTIC, MS-001-BA, DIP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 14 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5885 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 1800 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 7.62 mm |
Alternate Parts for OPA2680P
This table gives cross-reference parts and alternative options found for OPA2680P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2680P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8058ARZ | Analog Devices Inc | $4.9370 | Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier | OPA2680P vs AD8058ARZ |
OPA2652E/250G4 | Texas Instruments | Check for Price | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85 | OPA2680P vs OPA2652E/250G4 |
AD8058AR | Analog Devices Inc | Check for Price | Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier | OPA2680P vs AD8058AR |
OPA2680U | Texas Instruments | Check for Price | SpeedPlus(TM) Dual Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC | OPA2680P vs OPA2680U |
OPA2650PB | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8, DIP-8 | OPA2680P vs OPA2650PB |
AD8058ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | OPA2680P vs AD8058ARM-REEL |
OPA2652E/3K | Texas Instruments | $1.4571 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 | OPA2680P vs OPA2652E/3K |
AD8058ARM-REEL7 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | OPA2680P vs AD8058ARM-REEL7 |
OPA2652UG4 | Texas Instruments | Check for Price | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC | OPA2680P vs OPA2652UG4 |
OPA2652U/2K5 | Texas Instruments | $1.4571 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85 | OPA2680P vs OPA2652U/2K5 |