-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2677U by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3117489
|
Farnell | OP AMP, DUAL WIDEBAND, 2677, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 964 |
|
$3.1383 / $5.8375 | Buy Now |
DISTI #
OPA2677U-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
190 In Stock |
|
$3.6268 / $6.4000 | Buy Now |
DISTI #
595-OPA2677U
|
Mouser Electronics | High Speed Operational Amplifiers Dual Wideband High O utput Current A 595-OPA2677U/2K5 RoHS: Compliant | 86 |
|
$3.5600 / $6.4000 | Buy Now |
DISTI #
86005636
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0701 | Americas - 4508 |
|
$3.9750 / $4.5875 | Buy Now |
DISTI #
86018489
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1501 | Americas - 1740 |
|
$3.9750 / $4.5875 | Buy Now |
DISTI #
86006993
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0401 | Americas - 1033 |
|
$3.9750 / $4.5875 | Buy Now |
|
Bristol Electronics | 1928 |
|
RFQ | ||
|
Bristol Electronics | 1218 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 648 |
|
$2.8644 / $5.2080 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 9 |
|
$3.2625 / $6.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2677U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2677U
Texas Instruments
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1500 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 37.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2677U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2677U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2677HG3 | Texas Instruments | Check for Price | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85 | OPA2677U vs OPA2677HG3 |
OPA2677IDDAG4 | Texas Instruments | Check for Price | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier 8-SO PowerPAD -40 to 85 | OPA2677U vs OPA2677IDDAG4 |