Part Details for OPA2677U by Burr-Brown Corp
Overview of OPA2677U by Burr-Brown Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2677U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 691 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 43 |
|
$5.4000 / $8.1000 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 18 |
|
$3.2625 / $6.5250 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 14 |
|
$2.2050 / $4.4100 | Buy Now |
|
Rochester Electronics | OPA2677 SpeedPlus Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$2.7600 / $3.2500 | Buy Now |
|
NexGen Digital | 654 |
|
RFQ |
Part Details for OPA2677U
OPA2677U CAD Models
OPA2677U Part Data Attributes
|
OPA2677U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2677U
Burr-Brown Corp
Operational Amplifier, 2 Func, 7500uV Offset-Max, PDSO8, SO-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 55 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1800 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 250000 |