Part Details for OPA2650P by Texas Instruments
Overview of OPA2650P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA2650P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPA2650 - Op Amp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 489 |
|
RFQ |
Part Details for OPA2650P
OPA2650P CAD Models
OPA2650P Part Data Attributes
|
OPA2650P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2650P
Texas Instruments
Dual Wideband, Low Power Voltage Feedback Operational Amplifier 8-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 17.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 160000 | |
Voltage Gain-Min | 140 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for OPA2650P
This table gives cross-reference parts and alternative options found for OPA2650P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2650P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8058ARM-REEL7 | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | OPA2650P vs AD8058ARM-REEL7 |
OPA2680U | SpeedPlus(TM) Dual Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC | Texas Instruments | OPA2650P vs OPA2680U |
AD8058ARM | Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | OPA2650P vs AD8058ARM |
AD8058ARZ-REEL | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | OPA2650P vs AD8058ARZ-REEL |
OPA2650U/2K5 | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | OPA2650P vs OPA2650U/2K5 |
AD8058AR-REEL | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OPA2650P vs AD8058AR-REEL |
OPA2650U | Dual Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2650P vs OPA2650U |
OPA2652E/3K | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 | Texas Instruments | OPA2650P vs OPA2652E/3K |
OPA2650U/2K5 | Dual Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2650P vs OPA2650U/2K5 |
AD8058ARMZ | Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | OPA2650P vs AD8058ARMZ |