-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2373AIDGSR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 307 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8800 In Stock |
|
$0.9800 | Buy Now |
DISTI #
OPA2373AIDGSR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 307 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.8889 / $0.9231 | Buy Now |
DISTI #
595-OPA2373AIDGSR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 6.5MHz 585uA R-to-R I/O CMOS RoHS: Compliant | 2467 |
|
$0.8880 / $2.0200 | Buy Now |
|
Rochester Electronics | OPA2373 Dual 6.5MHz, 585uA, rail-to-rail I/O CMOS operational amplifier with shutdown RoHS: Compliant Status: Active Min Qty: 1 | 8800 |
|
$0.8392 / $0.9873 | Buy Now |
DISTI #
OPA2373AIDGSR
|
TME | IC: operational amplifier, 6.5MHz, Ch: 2, VSSOP10, reel,tape Min Qty: 1 | 0 |
|
$1.1700 / $1.8300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 6.5MHZ RRO 10VSSOP | 25490 |
|
RFQ | |
|
ComSIT USA | 6.5MHZ, 585 MICROAMP, RAIL-TO-RAIL I/O CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO10 RoHS: Compliant | Europe - 343 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 6.5MHZ RRO 10VSSOP | 12510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2373AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2373AIDGSR
Texas Instruments
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2373AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2373AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2373AIDGSTG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | OPA2373AIDGSR vs OPA2373AIDGSTG4 |
OPA2373AIDGSRG4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | OPA2373AIDGSR vs OPA2373AIDGSRG4 |
OPA2373AIDGST | Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85 | Texas Instruments | OPA2373AIDGSR vs OPA2373AIDGST |