Amplifier Circuits
OPA2369AIDCNTG4
Texas Instruments
Description: Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85

Overview of OPA2369AIDCNTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2369AIDCNTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP GP 12KHZ RRO SOT23-8 12033
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for OPA2369AIDCNTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2369AIDCNTG4 by Texas Instruments

OPA2369AIDCNTG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSSOP8,.1
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
750 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.005 V/us
Supply Current-Max
0.002 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12
Voltage Gain-Min
31600
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA2369AIDCNTG4
    Texas Instruments
    Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
    VS

Alternate Parts for OPA2369AIDCNTG4

This table gives cross-reference parts and alternative options found for OPA2369AIDCNTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2369AIDCNTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2369AIDCNT Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 Texas Instruments OPA2369AIDCNTG4 vs OPA2369AIDCNT
OPA2369AIDCNRG4 Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 Texas Instruments OPA2369AIDCNTG4 vs OPA2369AIDCNRG4
Part Number Description Manufacturer Compare
OPA2369AIDCNRG4 Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 Texas Instruments OPA2369AIDCNTG4 vs OPA2369AIDCNRG4
OPA2369AIDCNT Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 Texas Instruments OPA2369AIDCNTG4 vs OPA2369AIDCNT

Related Parts for OPA2369AIDCNTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2369AIDCNTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2369AIDCNTG4 by Texas Instruments

  • Please alert me when OPA2369AIDCNTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2369AIDCNTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2369AIDCNTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2369AIDCNTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2369AIDCNTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2369AIDCNTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: