Amplifier Circuits
OPA2365AIDRG4
Texas Instruments
Description: 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125

Overview of OPA2365AIDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2365AIDRG4 Texas Instruments 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125

Price & Stock for OPA2365AIDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA2365AIDRG4
Mouser Electronics Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Spy Rail-to-Rail RoHS: Compliant 2109
  • 1 $3.1200
  • 10 $2.8100
  • 100 $2.3000
  • 250 $2.1800
  • 500 $1.9600
  • 1,000 $1.7500
  • 2,500 $1.4900
  • 5,000 $1.4300
$1.4300 / $3.1200 Buy Now
Win Source Electronics IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC 40131
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for OPA2365AIDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2365AIDRG4 by Texas Instruments

OPA2365AIDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
25 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
50000
Voltage Gain-Min
50100
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA2365AIDRG4
    Texas Instruments
    2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125
    VS

Alternate Parts for OPA2365AIDRG4

This table gives cross-reference parts and alternative options found for OPA2365AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2365AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2365AID 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments OPA2365AIDRG4 vs OPA2365AID
OPA2365AIDG4 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments OPA2365AIDRG4 vs OPA2365AIDG4
Part Number Description Manufacturer Compare
OPA2365AID 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments OPA2365AIDRG4 vs OPA2365AID
OPA2365AIDG4 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments OPA2365AIDRG4 vs OPA2365AIDG4

Related Parts for OPA2365AIDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2365AIDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2365AIDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2365AIDRG4 would you like to use for your alert(s)?
  • Please alert me when OPA2365AIDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2365AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2365AIDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2365AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2365AIDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2365AIDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: