Part Details for OPA2363AIRSVR by Texas Instruments
Overview of OPA2363AIRSVR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2363AIRSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2363AIRSVR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 16UQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2310 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-40457-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 16UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2993 / $2.6900 | Buy Now |
DISTI #
595-OPA2363AIRSVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V,High CMR,RRIO Op Amp RoHS: Compliant | 1527 |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
V72:2272_07308144
|
Arrow Electronics | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 16-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1623 Container: Cut Strips | Americas - 3209 |
|
$1.2140 / $1.3580 | Buy Now |
|
Bristol Electronics | 2743 |
|
RFQ | ||
|
Rochester Electronics | OPA2363 1.8V, High CMR, RRIO Op Amp with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 2310 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
OPA2363AIRSVR
|
TME | IC: operational amplifier, 7MHz, Ch: 2, UQFN16, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.6900 / $2.7300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 7MHZ RRO 16UQFN | 49144 |
|
RFQ |
Part Details for OPA2363AIRSVR
OPA2363AIRSVR CAD Models
OPA2363AIRSVR Part Data Attributes:
|
OPA2363AIRSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2363AIRSVR
Texas Instruments
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 16-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 50118.723 | |
Wideband | NO | |
Width | 1.8 mm |