-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12406-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
207 In Stock |
|
$1.8727 / $3.5500 | Buy Now |
DISTI #
595-OPA2356AID
|
Mouser Electronics | High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp RoHS: Compliant | 269 |
|
$1.9500 / $3.9100 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | 60 |
|
$1.4595 / $3.8920 | Buy Now | |
|
Rochester Electronics | OPA2356 2.5V, 200MHz GBW, CMOS Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
OPA2356AID
|
TME | IC: operational amplifier, 200MHz, Ch: 2, SO8, ±2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.7000 / $3.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2356AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2356AID
Texas Instruments
2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for OPA2356AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2356AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2356AIDRG4 | 2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2356AID vs OPA2356AIDRG4 |
OPA2356AIDR | 2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2356AID vs OPA2356AIDR |
OPA2356AIDG4 | 2.5V, 200MHz GBW, CMOS Dual Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2356AID vs OPA2356AIDG4 |