Datasheets
OPA2354AIDGKRG4 by: Texas Instruments

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125

Part Details for OPA2354AIDGKRG4 by Texas Instruments

Overview of OPA2354AIDGKRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Price & Stock for OPA2354AIDGKRG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC OPAMP VFB 100MHZ RRO 8VSSOP 6300
  • 24 $2.1340
  • 51 $1.9970
  • 78 $1.9280
  • 112 $1.7900
  • 146 $1.7210
  • 182 $1.6530
$1.6530 / $2.1340 Buy Now

Part Details for OPA2354AIDGKRG4

OPA2354AIDGKRG4 CAD Models

OPA2354AIDGKRG4 Part Data Attributes

OPA2354AIDGKRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2354AIDGKRG4 Texas Instruments 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 56 dB
Common-mode Reject Ratio-Nom 68 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 150 V/us
Supply Current-Max 15 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 100000
Voltage Gain-Min 50118.723
Wideband YES
Width 3 mm

Alternate Parts for OPA2354AIDGKRG4

This table gives cross-reference parts and alternative options found for OPA2354AIDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2354AIDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2354AIDGKTG4 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKTG4
OPA2354AIDGKR 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKR
OPA2354AQDGKRQ1 Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AQDGKRQ1
OPA2354AIDGKT 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKT
Part Number Description Manufacturer Compare
OPA2354AIDGKT 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKT
OPA2354AQDGKRQ1 Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AQDGKRQ1
OPA2354AIDDA 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDDA
OPA2354AIDGKR 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKR
OPA2354AIDDAR 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDDAR
OPA2354AIDGKTG4 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2354AIDGKRG4 vs OPA2354AIDGKTG4

OPA2354AIDGKRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2354AIDGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2354AIDGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2354AIDGKRG4 would you like to use for your alert(s)?
  • Please alert me when OPA2354AIDGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2354AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2354AIDGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2354AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2354AIDGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2354AIDGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: