-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2354AIDDAG3-ND
|
DigiKey | IC OPAMP VFB 2 CIRC 8SOPWRPAD Min Qty: 375 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7448 | Buy Now |
DISTI #
595-OPA2354AIDDAG3
|
Mouser Electronics | High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual RoHS: Compliant | 975 |
|
$2.2600 / $3.9400 | Buy Now |
|
Rochester Electronics | OPA2354 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.8200 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2354AIDDAG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2354AIDDAG3
Texas Instruments
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 50118.723 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2354AIDDAG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2354AIDDAG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2354AIDDARG3 | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDAG3 vs OPA2354AIDDARG3 |
OPA2354AIDDAR | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDAG3 vs OPA2354AIDDAR |
OPA2354AIDDA | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDAG3 vs OPA2354AIDDA |