-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2353EA/2K5G4 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
OPA2353EA/250 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
OPA2353EA/250G4 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2353EACT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8221 In Stock |
|
$2.7588 / $5.3500 | Buy Now |
DISTI #
595-OPA2353EA/250
|
Mouser Electronics | High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail RoHS: Compliant | 608 |
|
$2.7500 / $7.0600 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 44 MHz BAND WIDTH, PDSO8 | 184 |
|
$3.5613 / $5.7750 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 44 MHz BAND WIDTH, PDSO8 | 101 |
|
$4.1070 / $6.6600 | Buy Now |
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 44 MHz BAND WIDTH, PDSO8 | 70 |
|
$4.1070 / $6.6600 | Buy Now |
DISTI #
OPA2353EA/250
|
TME | IC: operational amplifier, 44MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.9900 / $5.9900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2353EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2353EA/250
Texas Instruments
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2353EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2353EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2353EA/2K5 | Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2353EA/250 vs OPA2353EA/2K5 |
OPA2353EA/250G4 | Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2353EA/250 vs OPA2353EA/250G4 |