Part Details for OPA2350 by Texas Instruments
Overview of OPA2350 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2350
OPA2350 CAD Models
Resources and Additional Insights for OPA2350
Reference Designs related to OPA2350
-
Real-time Digital LED Control
The Real-time Digital LED Control reference design demonstrates the control of three boost converters to drive three LEDs (red: blue: and green) strings. This design allows development with real-time digital control of the various LEDs which makes it perfect for any industrial or automotive application where real-time LED control is needed.
-
TIDA-00735 无刷直流螺旋桨控制器参考设计
The TIDA-00735 reference design is a 10.8V to 25.2V brushless DC motor controller for high power propeller, fan, and pump applications. It uses the Texas Instruments' DRV8303 brushless DC motor gate driver, CSD17573Q5B 30V NexFET™ power MOSFETs, MSP430 16-bit low power MCU, and TPS70933 30V
-
H-Bridge brushed and stepper motor control solution
This reference design demonstrates a motor control solution for spinning three-phase brushed DC or single stepper motor - featuring the C2000™ Piccolo™ microcontroller and the DRV8412 three-phase motor driver. This highly integrated: robust motor control and driver solution speeds development time for brushed and stepper motors running up to 6 A continuous / 12 A peak at 50 V. Typical applications include medical pumps: gate openers: stage lighting: textile manufacturing tools: and industrial or consumer robotics. This reference design is based on the DRV8412 evaluation kit.
-
Multi-String RGB LED Lighting Driver based on C2000™ MCU
Ideal for automotive: entertainment: retail: and decorative lighting applications: the Multi-String RGB LED Lighting design implements independent multi-string LED control with dimming and color mixing. The LED driver consists of 8 independent and digitally controlled DC/DC power converters driving 8 LED strings.
-
PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压
其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。
-
PMP841 适用于 PoE PD 应用的 3 类多路输出反激式转换器参考设计
PMP841 is a high efficiency, non-isolated Power-over-Ethernet PD power supply reference design intended to ease implementation of PoE in devices such as IP phones, WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection, classification, inrush current limiting, UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A TPS40061, high-voltage, wide input (10 V to 55 V) synchronous, step-down converter is used to generate 3.3V, 5V or 12V from the 48V PoE input. The design is optimized for maximum efficiency in the smallest board area possible.
-
TIDA-00883 1 至 4 节串联锂离子电池组管理器参考设计
The Texas Instruments bq40z50-R1 device is a Battery Pack Manager that integrates gas gauging, and protection for completely autonomous operation of 1-series to 4-series cell Li-Ion and Li-Polymer battery packs. The architecture enables communication between the fuel gauging processor and an ente
- TIDA-00447 针对洗碗机水泵的 24V 双通道直流无刷电机驱动器参考设计
-
Data Acquisition for MUX and Step Inputs: 18 bits: 1uS Full Scale Response Reference Design
This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC: ADS8881 at a throughput of 1MSPS. This design has been optimized to provide 18-bit settling performance for a Full Scale Step Input signal: thus leading to excellent system linearity. Such an input stimulus is more applicable in MUXed applications for transition between channels with different input voltages. The input driver for the ADC uses the OPA350 for high bandwidth (small & large signal): output current drive and linear rail-to-rail input and output operation. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption. This DAQ block achieves a ±2.5LSB INL performance for a total power consumption of less than 70mW.See more TI Precision Designs
1 - 5 of 9 reference designs