Datasheets
OPA2349EA/250 by:
Texas Instruments
Burr-Brown Corp
Texas Instruments
Not Found

Dual, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOT-23 -55 to 125

Part Details for OPA2349EA/250 by Texas Instruments

Overview of OPA2349EA/250 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for OPA2349EA/250

Part # Distributor Description Stock Price Buy
DISTI # OPA2349EACT-ND
DigiKey IC CMOS 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1695
In Stock
  • 1 $2.2800
  • 10 $1.6930
  • 25 $1.5448
  • 100 $1.3822
  • 250 $1.3047
  • 500 $1.2579
  • 750 $1.2345
  • 1,250 $1.2086
  • 1,750 $1.1934
  • 2,500 $1.1789
  • 6,250 $1.1475
$1.1475 / $2.2800 Buy Now
DISTI # 595-OPA2349EA/250
Mouser Electronics Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMOS Oper Amplifier RoHS: Compliant 484
  • 1 $2.2800
  • 10 $1.5500
  • 100 $1.3900
  • 250 $1.3000
  • 500 $1.2300
  • 1,000 $1.1900
  • 2,500 $1.1700
  • 5,000 $1.1400
$1.1400 / $2.2800 Buy Now
Bristol Electronics   372
RFQ
Bristol Electronics   339
RFQ
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO8 297
  • 1 $2.9460
  • 94 $1.4730
  • 205 $1.3625
$1.3625 / $2.9460 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO8 110
  • 1 $3.3320
  • 11 $2.0825
  • 37 $1.2495
$1.2495 / $3.3320 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO8 48
  • 1 $2.0440
  • 3 $1.5330
  • 17 $1.2775
$1.2775 / $2.0440 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO8 30
  • 1 $3.3320
  • 3 $2.4990
  • 11 $2.0825
$2.0825 / $3.3320 Buy Now
DISTI # OPA2349EA/250
TME IC: operational amplifier, 70kHz, Ch: 2, SOT23-8, ±1.8÷5.5VDC Min Qty: 1 0
  • 1 $2.0400
  • 5 $1.8300
  • 25 $1.6200
  • 100 $1.4600
  • 500 $1.3600
$1.3600 / $2.0400 RFQ
Win Source Electronics 1uA, Rail-to-Rail I/O CMOS OPERATIONAL AMPLIFIERS 26400
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

Part Details for OPA2349EA/250

OPA2349EA/250 CAD Models

OPA2349EA/250 Part Data Attributes

OPA2349EA/250 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2349EA/250 Texas Instruments Dual, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOT-23 -55 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description PLASTIC, SOT-23, 8 PIN
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 48 dB
Common-mode Reject Ratio-Nom 60 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 0.02 V/us
Supply Current-Max 0.004 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 70
Voltage Gain-Min 1000
Wideband NO
Width 1.6 mm

Alternate Parts for OPA2349EA/250

This table gives cross-reference parts and alternative options found for OPA2349EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2349EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA2349EA/3K Texas Instruments Check for Price Dual, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOT-23 -55 to 125 OPA2349EA/250 vs OPA2349EA/3K

OPA2349EA/250 Related Parts