-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2348AIDCNTG4 | Texas Instruments | 1MHz, 45uA, RRIO, Dual Op Amp 8-SOT-23 -40 to 125 | |
OPA2348AIDCNT | Texas Instruments | 1MHz, 45uA, RRIO, Dual Op Amp 8-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6960
|
Newark | Op Amp, Dual Cmos Rri/O, Smd, 2348, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:2.1V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA2348AIDCNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
296-13008-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1859 In Stock |
|
$0.6713 / $1.4300 | Buy Now |
DISTI #
595-OPA2348AIDCNT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp RoHS: Compliant | 7465 |
|
$0.6280 / $1.2400 | Buy Now |
DISTI #
V72:2272_07308071
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 90 |
|
$0.5918 / $0.8938 | Buy Now |
DISTI #
73505095
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2324 | Americas - 90 |
|
$0.5918 / $0.6710 | Buy Now |
|
Quest Components | DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8 | 800 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
OPA2348AIDCNT
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SOT23-8, ±2.1÷5.5VDC Min Qty: 1 | 0 |
|
$0.8800 / $1.3200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | Dual 0.5pA 0.5V/us 1MHz Rail-to-rail input rail-to-rail output 5mV SOT-23-8 Operational Amplifier ROHS | 202 |
|
$0.8434 / $1.4512 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO SOT23-8 | 160030 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2348AIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2348AIDCNT
Texas Instruments
Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2348AIDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2348AIDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2348AIDCNRG4 | Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-SOT-23 -40 to 125 | Texas Instruments | OPA2348AIDCNT vs OPA2348AIDCNRG4 |