Part Details for OPA2340EA by Texas Instruments
Overview of OPA2340EA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2340EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OP AMP GP 5.5MHZ RRIO 8VSSOP | 113350 |
|
$1.0930 / $1.6400 | Buy Now |
Part Details for OPA2340EA
OPA2340EA CAD Models
OPA2340EA Part Data Attributes:
|
OPA2340EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2340EA
Texas Instruments
IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OPA2340EA
This table gives cross-reference parts and alternative options found for OPA2340EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2340EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV912AIST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | OPA2340EA vs TSV912AIST |
TLV4112MDGNREP | DUAL OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | OPA2340EA vs TLV4112MDGNREP |
TSV992AIYST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | OPA2340EA vs TSV992AIYST |
TSV358AIST | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | OPA2340EA vs TSV358AIST |
TSV992IST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | OPA2340EA vs TSV992IST |
LTC6084CMS8#PBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OPA2340EA vs LTC6084CMS8#PBF |
TSV912IYST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | OPA2340EA vs TSV912IYST |
TSV992IYST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | OPA2340EA vs TSV992IYST |
ADA4891-2ARMZ | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual) | Analog Devices Inc | OPA2340EA vs ADA4891-2ARMZ |
ADA4891-2ARMZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual) | Analog Devices Inc | OPA2340EA vs ADA4891-2ARMZ-R7 |