-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6957
|
Newark | Op Amp, Dual Cmos Rri/O, Smd, 2340, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:6V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2340EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8500 / $5.8300 | Buy Now |
DISTI #
OPA2340EACT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10114 In Stock |
|
$2.4435 / $4.8700 | Buy Now |
DISTI #
595-OPA2340EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail RoHS: Compliant | 4891 |
|
$2.3900 / $4.8100 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
OPA2340EA/250
|
TME | IC: operational amplifier, 5.5MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.2900 / $4.9400 | RFQ |
|
Ameya Holding Limited | MSOP 8/I°/OP AMP, DUAL CMOS SINGLE SUPPLY | 41416 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R / IC OP AMP GP 5.5MHZ RRIO 8VSSOP | 113638 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2340EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2340EA/250
Texas Instruments
Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2340EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2340EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2340EA/2K5 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2340EA/250 vs OPA2340EA/2K5 |
OPA2340EA/250G4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2340EA/250 vs OPA2340EA/250G4 |
OPA2340EA/2K5G4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2340EA/250 vs OPA2340EA/2K5G4 |