Part Details for OPA2337PA by Burr-Brown Corp
Overview of OPA2337PA by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2337PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2337PA-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 222 Container: Bulk MARKETPLACE PRODUCT |
406 In Stock |
|
$1.3500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDIP8 | 11 |
|
$2.0010 / $2.1750 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDIP8 | 10 |
|
$2.1000 / $2.8000 | Buy Now |
|
Rochester Electronics | OPA2337 Dual MicroSIZE, single-supply CMOS operational amplifier MicroAmplifier series RoHS: Compliant Status: Active Min Qty: 1 | 406 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for OPA2337PA
OPA2337PA CAD Models
OPA2337PA Part Data Attributes
|
OPA2337PA
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2337PA
Burr-Brown Corp
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO |