-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4505
|
Newark | Op-Amp, 3Mhz, 1.2V/Us, Sot-23-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.2V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2337EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
OPA2337EACT-ND
|
DigiKey | IC CMOS 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1346 In Stock |
|
$0.6037 / $1.5600 | Buy Now |
DISTI #
595-OPA2337EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps MicroSIZE Single-Supply CMOS RoHS: Compliant | 4199 |
|
$0.5960 / $1.5600 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 331 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 264 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 116 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO8 | 71 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
OPA2337EA/250
|
TME | IC: operational amplifier, 3MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.8400 / $1.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2337EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2337EA/250
Texas Instruments
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2337EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2337EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2337EA | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, SOT-23, 8 PIN | Texas Instruments | OPA2337EA/250 vs OPA2337EA |
OPA2337EA/250G4 | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOT-23 | Texas Instruments | OPA2337EA/250 vs OPA2337EA/250G4 |
OPA2337EA/3KG4 | Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23 | Texas Instruments | OPA2337EA/250 vs OPA2337EA/3KG4 |